
CS1284 | |
|---|---|
DigiKey Part Number | CS1284-ND |
Manufacturer | |
Manufacturer Product Number | CS1284 |
Description | BOX STEEL GRAY 12"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 12.000" L x 8.000" W (304.80mm x 203.20mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS1284 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.000" L x 8.000" W (304.80mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 96.0in² (619cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,10000 Kč | 671,10 Kč |
| 5 | 573,75000 Kč | 2 868,75 Kč |
| 10 | 536,24700 Kč | 5 362,47 Kč |
| 25 | 490,43760 Kč | 12 260,94 Kč |
| 50 | 460,14180 Kč | 23 007,09 Kč |
| Unit Price without VAT: | 671,10000 Kč |
|---|---|
| Unit Price with VAT: | 812,03100 Kč |





