Box Metal, Steel Gray Cover Included 12.000" L x 12.000" W (304.80mm x 304.80mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSKO12124

DigiKey Part Number
HM5324-ND
Manufacturer
Manufacturer Product Number
CSKO12124
Description
BOX STEEL GRAY 12"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 12.000" L x 12.000" W (304.80mm x 304.80mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
CSKO12124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
12.000" L x 12.000" W (304.80mm x 304.80mm)
Height
4.000" (101.60mm)
Area (L x W)
144in² (929cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Knockouts
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
9 lbs (4.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 3 341
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1787,84000 Kč787,84 Kč
5673,57400 Kč3 367,87 Kč
10629,56200 Kč6 295,62 Kč
25575,77360 Kč14 394,34 Kč
50550,98760 Kč27 549,38 Kč
Manufacturers Standard Package
Unit Price without VAT:787,84000 Kč
Unit Price with VAT:953,28640 Kč