




AC-1419 | |
|---|---|
DigiKey Part Number | 377-1003-ND |
Manufacturer | |
Manufacturer Product Number | AC-1419 |
Description | CHASSIS ALUM NATURAL 12"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 2.500" (63.50mm) |
Datasheet | Datasheet |
Category | Area (L x W) 96.0in² (619cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.050" (1.27mm) |
Size / Dimension 12.000" L x 8.000" W (304.80mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 2.500" (63.50mm) | Weight 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,54000 Kč | 579,54 Kč |
| 10 | 482,95400 Kč | 4 829,54 Kč |
| 50 | 439,64780 Kč | 21 982,39 Kč |
| Unit Price without VAT: | 579,54000 Kč |
|---|---|
| Unit Price with VAT: | 701,24340 Kč |










