Box Metal, Aluminum Natural L Shaped Panel 12.000" L x 6.000" W (304.80mm x 152.40mm) X 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural L Shaped Panel 12.000" L x 6.000" W (304.80mm x 152.40mm) X 2.500" (63.50mm)
Enclosure Modifications: Quick Steps to 5-Day Delivery

CU-622-A

DigiKey Part Number
377-1223-ND
Manufacturer
Manufacturer Product Number
CU-622-A
Description
BOX ALUM NATURAL 12"L X 6"W
Customer Reference
Detailed Description
Box Metal, Aluminum Natural L Shaped Panel 12.000" L x 6.000" W (304.80mm x 152.40mm) X 2.500" (63.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
72.0in² (465cm²)
Mfr
Design
L Shaped Panel
Series
Material
Packaging
Bulk
Color
Natural
Part Status
Obsolete
Thickness
0.050" (1.27mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
12.000" L x 6.000" W (304.80mm x 152.40mm)
Weight
2.3 lbs (1 kg)
Height
2.500" (63.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Factory Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1632,04000 Kč632,04 Kč
Manufacturers Standard Package
Unit Price without VAT:632,04000 Kč
Unit Price with VAT:764,76840 Kč