


AC-424 | |
|---|---|
DigiKey Part Number | 377-1029-ND |
Manufacturer | |
Manufacturer Product Number | AC-424 |
Description | CHASSIS ALUM NATURAL 12"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 12.000" L x 8.000" W (304.80mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Category | Area (L x W) 96.0in² (619cm²) |
Mfr | Design Open End(s) |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Chassis | Thickness 0.050" (1.27mm) |
Size / Dimension 12.000" L x 8.000" W (304.80mm x 203.20mm) | Shipping Info Shipped from DigiKey |
Height 3.000" (76.20mm) | Weight 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,94000 Kč | 587,94 Kč |
| 10 | 490,30300 Kč | 4 903,03 Kč |
| 50 | 446,20760 Kč | 22 310,38 Kč |
| Unit Price without VAT: | 587,94000 Kč |
|---|---|
| Unit Price with VAT: | 711,40740 Kč |











