
289DT | |
|---|---|
DigiKey Part Number | HM5028-ND |
Manufacturer | |
Manufacturer Product Number | 289DT |
Description | XFRMR ISOL 240V TO 120V 500VA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 240V | |
Voltage - Secondary | 120V | |
Power - Max | 500VA | |
1st Connector | NEMA 6-15P | |
2nd Connector | NEMA 5-15R (2) | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 759,89000 Kč | 6 759,89 Kč |
| 10 | 6 020,23200 Kč | 60 202,32 Kč |
| 25 | 5 749,27760 Kč | 143 731,94 Kč |
| Unit Price without VAT: | 6 759,89000 Kč |
|---|---|
| Unit Price with VAT: | 8 179,46690 Kč |








