Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N105-006-BL

DigiKey Part Number
TL2070-ND
Manufacturer
Manufacturer Product Number
N105-006-BL
Description
CABLE MOD 8P8C PLUG TO PLUG 6'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Eaton Tripp Lite
Length
6.00' (1.83m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S45PATCH6BLStarTech.com475214-S45PATCH6BL-ND201,05000 KčParametric Equivalent
In-Stock: 1 745
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1159,75000 Kč159,75 Kč
10135,72800 Kč1 357,28 Kč
25127,22680 Kč3 180,67 Kč
50121,15380 Kč6 057,69 Kč
100115,37050 Kč11 537,05 Kč
250108,14912 Kč27 037,28 Kč
500102,98988 Kč51 494,94 Kč
1 00098,07925 Kč98 079,25 Kč
Manufacturers Standard Package
Unit Price without VAT:159,75000 Kč
Unit Price with VAT:193,29750 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 538
Unit Price: 313,88000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 200
Unit Price: 127,22000 Kč