
N105-003-BL | |
|---|---|
DigiKey Part Number | N105-003-BL-ND |
Manufacturer | |
Manufacturer Product Number | N105-003-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-3F | L-com | 1 | 5073-TRA5261-3F-ND | 3 013,62000 Kč | Parametric Equivalent |
| TRD855SCRBL-3 | L-com | 0 | 5073-TRD855SCRBL-3-ND | 400,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,22000 Kč | 127,22 Kč |
| 10 | 108,09400 Kč | 1 080,94 Kč |
| 25 | 101,31600 Kč | 2 532,90 Kč |
| 50 | 96,47340 Kč | 4 823,67 Kč |
| 100 | 91,86640 Kč | 9 186,64 Kč |
| 250 | 86,11568 Kč | 21 528,92 Kč |
| 500 | 82,00758 Kč | 41 003,79 Kč |
| 1 000 | 78,09634 Kč | 78 096,34 Kč |
| 2 500 | 73,21332 Kč | 183 033,30 Kč |
| Unit Price without VAT: | 127,22000 Kč |
|---|---|
| Unit Price with VAT: | 153,93620 Kč |



