
TRA5261-3F | |
|---|---|
DigiKey Part Number | 5073-TRA5261-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRA5261-3F |
Description | C5E SF/UTP 26STR FEP BLU +150 3F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 013,62000 Kč | 3 013,62 Kč |
| Unit Price without VAT: | 3 013,62000 Kč |
|---|---|
| Unit Price with VAT: | 3 646,48020 Kč |

