
S45PATCH6BL | |
|---|---|
DigiKey Part Number | 5214-S45PATCH6BL-ND |
Manufacturer | |
Manufacturer Product Number | S45PATCH6BL |
Description | BLUE SNAGLESS CAT5 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,05000 Kč | 201,05 Kč |
| 10 | 170,82700 Kč | 1 708,27 Kč |
| 25 | 160,12000 Kč | 4 003,00 Kč |
| 50 | 152,47460 Kč | 7 623,73 Kč |
| 100 | 145,19600 Kč | 14 519,60 Kč |
| 250 | 136,10968 Kč | 34 027,42 Kč |
| 500 | 129,61818 Kč | 64 809,09 Kč |
| 1 000 | 123,43766 Kč | 123 437,66 Kč |
| Unit Price without VAT: | 201,05000 Kč |
|---|---|
| Unit Price with VAT: | 243,27050 Kč |

