
N262AB-025-WH | |
|---|---|
DigiKey Part Number | 95-N262AB-025-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262AB-025-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,52000 Kč | 724,52 Kč |
| 10 | 615,84200 Kč | 6 158,42 Kč |
| 25 | 577,28840 Kč | 14 432,21 Kč |
| 50 | 549,75100 Kč | 27 487,55 Kč |
| 100 | 523,53350 Kč | 52 353,35 Kč |
| 250 | 505,22448 Kč | 126 306,12 Kč |
| Unit Price without VAT: | 724,52000 Kč |
|---|---|
| Unit Price with VAT: | 876,66920 Kč |


