
RSA-3453 | |
|---|---|
DigiKey Part Number | 5480-RSA-3453-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3453 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Plug, Male Pin | Operating Temperature -65°C ~ 85°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 270,11800 Kč | 2 701,18 Kč |
| 100 | 229,60050 Kč | 22 960,05 Kč |
| 1 000 | 195,20329 Kč | 195 203,29 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |







