
RSA-3477 | |
|---|---|
DigiKey Part Number | 5480-RSA-3477-ND |
Manufacturer | |
Manufacturer Product Number | RSA-3477 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 12.4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| 10 | 238,18000 Kč | 2 381,80 Kč |
| 100 | 202,45220 Kč | 20 245,22 Kč |
| 1 000 | 172,12061 Kč | 172 120,61 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |











