
2M620MS065-NF12 | |
|---|---|
DigiKey Part Number | 1178-2M620MS065-NF12-ND |
Manufacturer | |
Manufacturer Product Number | 2M620MS065-NF12 |
Description | CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 11/16-24 UNEF-2B 12, 13 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.432" (10.97mm) | |
Diameter - Outside | 0.785" (19.94mm) | |
Shell Size - Insert | 12, 13 | |
Thread Size | 11/16-24 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Rotatable, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | 2M801, 2M803, 2M804, 2M805 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 246,27320 Kč | 31 156,83 Kč |
| Unit Price without VAT: | 1 246,27320 Kč |
|---|---|
| Unit Price with VAT: | 1 507,99057 Kč |








