



1598DSGY | |
|---|---|
DigiKey Part Number | HM248-ND |
Manufacturer | |
Manufacturer Product Number | 1598DSGY |
Description | BOX PLASTIC GRAY 8.08"L X 7.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 8.075" L x 7.077" W (205.11mm x 179.76mm) X 2.488" (63.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598DSGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.075" L x 7.077" W (205.11mm x 179.76mm) | |
Height | 2.488" (63.20mm) | |
Area (L x W) | 57.2in² (369cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.888 lb (402.79 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,99000 Kč | 407,99 Kč |
| 5 | 343,31800 Kč | 1 716,59 Kč |
| 10 | 318,98100 Kč | 3 189,81 Kč |
| 25 | 289,62960 Kč | 7 240,74 Kč |
| 50 | 269,34560 Kč | 13 467,28 Kč |
| 100 | 250,57330 Kč | 25 057,33 Kč |
| 250 | 239,47800 Kč | 59 869,50 Kč |
| Unit Price without VAT: | 407,99000 Kč |
|---|---|
| Unit Price with VAT: | 493,66790 Kč |
















