



1598DBK | |
|---|---|
DigiKey Part Number | HM165-ND |
Manufacturer | |
Manufacturer Product Number | 1598DBK |
Description | BOX PLASTIC BLK 8.08"L X 7.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 8.075" L x 7.077" W (205.11mm x 179.76mm) X 2.488" (63.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598DBK Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Card Guides, Flame Retardant, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 8.075" L x 7.077" W (205.11mm x 179.76mm) | Shipping Info Shipped from DigiKey |
Height 2.488" (63.20mm) | Weight 0.959 lb (435 g) |
Area (L x W) 57.2in² (369cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,96000 Kč | 541,96 Kč |
| 5 | 456,37000 Kč | 2 281,85 Kč |
| 10 | 424,11800 Kč | 4 241,18 Kč |
| 25 | 385,17040 Kč | 9 629,26 Kč |
| 50 | 358,26780 Kč | 17 913,39 Kč |
| 100 | 333,34950 Kč | 33 334,95 Kč |
| 250 | 330,86128 Kč | 82 715,32 Kč |
| Unit Price without VAT: | 541,96000 Kč |
|---|---|
| Unit Price with VAT: | 655,77160 Kč |














