



1598DGY | |
|---|---|
DigiKey Part Number | HM174-ND |
Manufacturer | |
Manufacturer Product Number | 1598DGY |
Description | BOX PLASTIC GRAY 8.08"L X 7.08"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 8.075" L x 7.077" W (205.11mm x 179.76mm) X 2.488" (63.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598DGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.075" L x 7.077" W (205.11mm x 179.76mm) | |
Height | 2.488" (63.20mm) | |
Area (L x W) | 57.2in² (369cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.959 lb (435 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,96000 Kč | 541,96 Kč |
| 5 | 456,37000 Kč | 2 281,85 Kč |
| 10 | 424,11800 Kč | 4 241,18 Kč |
| 25 | 385,17040 Kč | 9 629,26 Kč |
| 50 | 358,26780 Kč | 17 913,39 Kč |
| 100 | 333,34950 Kč | 33 334,95 Kč |
| 250 | 330,86128 Kč | 82 715,32 Kč |
| Unit Price without VAT: | 541,96000 Kč |
|---|---|
| Unit Price with VAT: | 655,77160 Kč |








