Box ABS Black Split Sides and End Panel(s) 5.323" L x 5.287" W (135.20mm x 134.29mm) X 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Black Split Sides and End Panel(s) 5.323" L x 5.287" W (135.20mm x 134.29mm) X 2.008" (51.00mm)
1598BBK
1598BBK

1598BBK

DigiKey Part Number
HM163-ND
Manufacturer
Manufacturer Product Number
1598BBK
Description
BOX PLASTIC BLK 5.32"L X 5.29"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Split Sides and End Panel(s) 5.323" L x 5.287" W (135.20mm x 134.29mm) X 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1598BBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.323" L x 5.287" W (135.20mm x 134.29mm)
Height
2.008" (51.00mm)
Area (L x W)
28.0in² (181cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black
Thickness
-
Features
Card Guides, Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.531 lb (240.86 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Factory Stock: 705
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1390,56000 Kč390,56 Kč
5328,70200 Kč1 643,51 Kč
10305,39500 Kč3 053,95 Kč
25277,26600 Kč6 931,65 Kč
50257,84280 Kč12 892,14 Kč
100239,86440 Kč23 986,44 Kč
250227,92068 Kč56 980,17 Kč
Manufacturers Standard Package
Unit Price without VAT:390,56000 Kč
Unit Price with VAT:472,57760 Kč
Alternate Color
BOX PLASTIC GRAY 5.32"L X 5.29"W
In-Stock: 8
Unit Price: 390,56000 Kč