
4198 | |
|---|---|
DigiKey Part Number | 36-4198-ND |
Manufacturer | |
Manufacturer Product Number | 4198 |
Description | CONN BIND POST HEX WHITE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex White Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 4198 Models |
Category | Material - Body Brass |
Manufacturer Keystone Electronics | Plating - Body Nickel |
Packaging Bulk | Color White |
Part Status Active | Cross Hole Diameter 0.093" (2.36mm) |
Type Standard | Head Size 0.480" OD (12.19mm) |
Head Style Hex | Material - Insulation Polyamide (PA), Nylon |
Termination Threaded and Turret | Nut Material Brass |
Termination Thread 10-32 | Nut Plating Nickel |
Current Rating (Amps) 30 A | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 106,75400 Kč | 1 067,54 Kč |
| 25 | 106,67000 Kč | 2 666,75 Kč |
| 1 000 | 71,81316 Kč | 71 813,16 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |







