
4199 | |
|---|---|
DigiKey Part Number | 36-4199-ND |
Manufacturer | |
Manufacturer Product Number | 4199 |
Description | CONN BIND POST HEX YELLOW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Hex Yellow Nickel |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Keystone Electronics | Plating - Body Nickel |
Packaging Bulk | Color Yellow |
Part Status Active | Cross Hole Diameter 0.093" (2.36mm) |
Type Standard | Head Size 0.480" OD (12.19mm) |
Head Style Hex | Material - Insulation Polyamide (PA), Nylon |
Termination Threaded and Turret | Nut Material Brass |
Termination Thread 10-32 | Nut Plating Nickel |
Current Rating (Amps) 30 A | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,66980 Kč | 10 666,98 Kč |
| Unit Price without VAT: | 106,66980 Kč |
|---|---|
| Unit Price with VAT: | 129,07046 Kč |



