



1598BGY | |
|---|---|
DigiKey Part Number | HM172-ND |
Manufacturer | |
Manufacturer Product Number | 1598BGY |
Description | BOX PLASTIC GRAY 5.32"L X 5.29"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Split Sides and End Panel(s) 5.323" L x 5.287" W (135.20mm x 134.29mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598BGY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.323" L x 5.287" W (135.20mm x 134.29mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 28.0in² (181cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.709 lb (321.6 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,56000 Kč | 390,56 Kč |
| 5 | 328,70200 Kč | 1 643,51 Kč |
| 10 | 305,39500 Kč | 3 053,95 Kč |
| 25 | 277,26600 Kč | 6 931,65 Kč |
| 50 | 257,84280 Kč | 12 892,14 Kč |
| 100 | 239,86440 Kč | 23 986,44 Kč |
| 250 | 227,92068 Kč | 56 980,17 Kč |
| Unit Price without VAT: | 390,56000 Kč |
|---|---|
| Unit Price with VAT: | 472,57760 Kč |







