
1598GBK | |
|---|---|
DigiKey Part Number | HM168-ND |
Manufacturer | |
Manufacturer Product Number | 1598GBK |
Description | BOX PLASTIC BLK 9.83"L X 6.26"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 9.831" L x 6.260" W (249.71mm x 159.00mm) X 2.953" (75.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598GBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.831" L x 6.260" W (249.71mm x 159.00mm) | |
Height | 2.953" (75.00mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,85000 Kč | 644,85 Kč |
| 5 | 543,13400 Kč | 2 715,67 Kč |
| 10 | 504,81300 Kč | 5 048,13 Kč |
| 25 | 458,54600 Kč | 11 463,65 Kč |
| 50 | 426,56180 Kč | 21 328,09 Kč |
| 100 | 403,16160 Kč | 40 316,16 Kč |
| Unit Price without VAT: | 644,85000 Kč |
|---|---|
| Unit Price with VAT: | 780,26850 Kč |









