Box ABS Gray Split Sides and End Panel(s) 7.067" L x 6.063" W (179.50mm x 154.00mm) X 2.008" (51.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Split Sides and End Panel(s) 7.067" L x 6.063" W (179.50mm x 154.00mm) X 2.008" (51.00mm)
1598CGY
1598CGY

1598CGY

DigiKey Part Number
HM173-ND
Manufacturer
Manufacturer Product Number
1598CGY
Description
BOX PLASTIC GRAY 7.07"L X 6.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Split Sides and End Panel(s) 7.067" L x 6.063" W (179.50mm x 154.00mm) X 2.008" (51.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1598CGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.067" L x 6.063" W (179.50mm x 154.00mm)
Height
2.008" (51.00mm)
Area (L x W)
42.9in² (277cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
-
Features
Card Guides, Flame Retardant, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.709 lb (321.6 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 353
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1451,88000 Kč451,88 Kč
5380,35800 Kč1 901,79 Kč
10353,43800 Kč3 534,38 Kč
25320,94200 Kč8 023,55 Kč
50298,49080 Kč14 924,54 Kč
100277,69860 Kč27 769,86 Kč
250269,04316 Kč67 260,79 Kč
Manufacturers Standard Package
Unit Price without VAT:451,88000 Kč
Unit Price with VAT:546,77480 Kč
Alternate Color
BOX PLASTIC BLK 7.07"L X 6.06"W
In-Stock: 533
Unit Price: 451,88000 Kč