
1593NIR10 | |
|---|---|
DigiKey Part Number | HM965-ND |
Manufacturer | |
Manufacturer Product Number | 1593NIR10 |
Description | PANEL REPLCMNT FOR 1593N 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 2.707" L x 0.781" W x 0.059" H (68.76mm x 19.84mm x 1.50mm) Infra-Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1593N Series | |
Size / Dimension | 2.707" L x 0.781" W x 0.059" H (68.76mm x 19.84mm x 1.50mm) | |
Color | Infra-Red | |
Material | Plastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,08000 Kč | 797,08 Kč |
| 5 | 671,68400 Kč | 3 358,42 Kč |
| 10 | 624,39700 Kč | 6 243,97 Kč |
| 25 | 567,27360 Kč | 14 181,84 Kč |
| 50 | 527,76380 Kč | 26 388,19 Kč |
| 100 | 513,09030 Kč | 51 309,03 Kč |
| Unit Price without VAT: | 797,08000 Kč |
|---|---|
| Unit Price with VAT: | 964,46680 Kč |
















