
1593NALTBU | |
|---|---|
DigiKey Part Number | 164-1593NALTBU-ND |
Manufacturer | |
Manufacturer Product Number | 1593NALTBU |
Description | BOX PLAS TRN BLU 4.38"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Blue Split Sides and End Panel(s) 4.380" L x 2.950" W (111.25mm x 74.93mm) X 0.990" (25.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593NALTBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.380" L x 2.950" W (111.25mm x 74.93mm) | |
Height | 0.990" (25.15mm) | |
Area (L x W) | 12.9in² (83cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Translucent - Blue | |
Thickness | 0.090" (2.29mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 5 | 224,55200 Kč | 1 122,76 Kč |
| 10 | 208,57300 Kč | 2 085,73 Kč |
| 25 | 189,29280 Kč | 4 732,32 Kč |
| 50 | 175,98840 Kč | 8 799,42 Kč |
| 100 | 163,67520 Kč | 16 367,52 Kč |
| 250 | 148,78932 Kč | 37 197,33 Kč |
| 500 | 147,82592 Kč | 73 912,96 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |






