Box ABS Black Split Sides and End Panel(s) 4.380" L x 2.950" W (111.25mm x 74.93mm) X 0.990" (25.15mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1593NALBK

DigiKey Part Number
164-1593NALBK-ND
Manufacturer
Manufacturer Product Number
1593NALBK
Description
BOX PLASTIC BLK 4.38"L X 2.95"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Split Sides and End Panel(s) 4.380" L x 2.950" W (111.25mm x 74.93mm) X 0.990" (25.15mm)
Datasheet
 Datasheet
EDA/CAD Models
1593NALBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.380" L x 2.950" W (111.25mm x 74.93mm)
Height
0.990" (25.15mm)
Area (L x W)
12.9in² (83cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black
Thickness
0.090" (2.29mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1225,31000 Kč225,31 Kč
5189,31800 Kč946,59 Kč
10175,81600 Kč1 758,16 Kč
25159,54280 Kč3 988,57 Kč
50148,30880 Kč7 415,44 Kč
100137,91910 Kč13 791,91 Kč
250125,35808 Kč31 339,52 Kč
500121,75480 Kč60 877,40 Kč
Manufacturers Standard Package
Unit Price without VAT:225,31000 Kč
Unit Price with VAT:272,62510 Kč
Alternate Color
BOX PLAS TRN BLU 4.38"L X 2.95"W
In-Stock: 5
Unit Price: 267,09000 Kč