Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.355" (85.22mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.355" (85.22mm)
1590WEFBK
1590WEFBK

1590WEFBK

DigiKey Part Number
HM3701-ND
Manufacturer
Manufacturer Product Number
1590WEFBK
Description
BOX ALUM BLACK 7.4"L X 4.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.355" (85.22mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WEFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.402" L x 4.724" W (188.01mm x 119.99mm)
Height
3.355" (85.22mm)
Area (L x W)
35.0in² (226cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.9 lbs (861.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 082,66000 Kč1 082,66 Kč
5912,91000 Kč4 564,55 Kč
10848,80200 Kč8 488,02 Kč
25771,35720 Kč19 283,93 Kč
50726,76600 Kč36 338,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 082,66000 Kč
Unit Price with VAT:1 310,01860 Kč
Alternate Color
BOX ALUM UNPTD 7.4"L X 4.72"W
In-Stock: 1
Unit Price: 947,01000 Kč