



1590WEF | |
|---|---|
DigiKey Part Number | HM3704-ND |
Manufacturer | |
Manufacturer Product Number | 1590WEF |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.355" (85.22mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 3.355" (85.22mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.9 lbs (861.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,01000 Kč | 947,01 Kč |
| 5 | 798,21800 Kč | 3 991,09 Kč |
| 10 | 742,11100 Kč | 7 421,11 Kč |
| 25 | 674,31280 Kč | 16 857,82 Kč |
| 50 | 627,42440 Kč | 31 371,22 Kč |
| 100 | 624,09420 Kč | 62 409,42 Kč |
| Unit Price without VAT: | 947,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 145,88210 Kč |





