



1590TRPCRD | |
|---|---|
DigiKey Part Number | HM471-ND |
Manufacturer | |
Manufacturer Product Number | 1590TRPCRD |
Description | STOMP BOX ALUM 5.95"L X 3.74"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stomp Box Aluminum Red Cover Included 5.946" L x 3.740" W (151.03mm x 95.00mm) X 1.535" (38.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590TRPCRD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Stomp Box | |
Size / Dimension | 5.946" L x 3.740" W (151.03mm x 95.00mm) | |
Height | 1.535" (38.99mm) | |
Area (L x W) | 20.1in² (130cm²) | |
Design | Cover Included | |
Material | ||
Color | Red | |
Thickness | 0.079" (2.01mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,48000 Kč | 398,48 Kč |
| 5 | 340,63200 Kč | 1 703,16 Kč |
| 10 | 318,40200 Kč | 3 184,02 Kč |
| 25 | 291,19720 Kč | 7 279,93 Kč |
| 50 | 272,17220 Kč | 13 608,61 Kč |
| 100 | 255,75750 Kč | 25 575,75 Kč |
| Unit Price without VAT: | 398,48000 Kč |
|---|---|
| Unit Price with VAT: | 482,16080 Kč |


















