Stomp Box Aluminum Green Cover Included 5.946" L x 3.740" W (151.03mm x 95.00mm) X 1.535" (38.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stomp Box Aluminum Green Cover Included 5.946" L x 3.740" W (151.03mm x 95.00mm) X 1.535" (38.99mm)
1590TRPCGR
1590TRPCGR
Hammond Stomp Boxes | Digi-Key Daily

1590TRPCGR

DigiKey Part Number
HM468-ND
Manufacturer
Manufacturer Product Number
1590TRPCGR
Description
STOMP BOX ALUM 5.95"L X 3.74"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stomp Box Aluminum Green Cover Included 5.946" L x 3.740" W (151.03mm x 95.00mm) X 1.535" (38.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1590TRPCGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
20.1in² (130cm²)
Mfr
Design
Cover Included
Series
Material
Packaging
Bulk
Color
Green
Part Status
Active
Thickness
0.079" (2.01mm)
Container Type
Stomp Box
Ratings
Size / Dimension
5.946" L x 3.740" W (151.03mm x 95.00mm)
Shipping Info
Shipped from DigiKey
Height
1.535" (38.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1437,34000 Kč437,34 Kč
5368,14200 Kč1 840,71 Kč
10342,07200 Kč3 420,72 Kč
25310,60520 Kč7 765,13 Kč
50288,86960 Kč14 443,48 Kč
100268,74610 Kč26 874,61 Kč
250259,47580 Kč64 868,95 Kč
Manufacturers Standard Package
Unit Price without VAT:437,34000 Kč
Unit Price with VAT:529,18140 Kč
Alternate Color
BOX ALUM 5.95"L X 3.74"W
In-Stock: 1
Unit Price: 353,92000 Kč
BOX ALUM BLACK 5.95"L X 3.74"W
In-Stock: 2
Unit Price: 437,34000 Kč
STOMP BOX ALUM 5.95"L X 3.74"W
In-Stock: 3
Unit Price: 437,34000 Kč
STOMP BOX ALUM 5.95"L X 3.74"W
In-Stock: 0
Unit Price: 437,34000 Kč
STOMP BOX ALUM 5.95"L X 3.74"W
In-Stock: 2
Unit Price: 437,34000 Kč