



1590P1FLBK | |
|---|---|
DigiKey Part Number | HM1931-ND |
Manufacturer | |
Manufacturer Product Number | 1590P1FLBK |
Description | BOX ALUM BLACK 6.02"L X 3.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 6.024" L x 3.268" W (153.01mm x 83.01mm) X 1.988" (50.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590P1FLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.024" L x 3.268" W (153.01mm x 83.01mm) | |
Height | 1.988" (50.50mm) | |
Area (L x W) | 19.7in² (127cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.794 lb (360.15 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,53000 Kč | 604,53 Kč |
| 5 | 509,20200 Kč | 2 546,01 Kč |
| 10 | 473,23200 Kč | 4 732,32 Kč |
| 25 | 429,83760 Kč | 10 745,94 Kč |
| 50 | 399,83560 Kč | 19 991,78 Kč |
| 100 | 374,67150 Kč | 37 467,15 Kč |
| Unit Price without VAT: | 604,53000 Kč |
|---|---|
| Unit Price with VAT: | 731,48130 Kč |



















