


1590LBBK | |
|---|---|
DigiKey Part Number | HM1536-ND |
Manufacturer | |
Manufacturer Product Number | 1590LBBK |
Description | BOX ALUM BLACK 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590LBBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height | 1.220" (30.99mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 5 | 229,59200 Kč | 1 147,96 Kč |
| 10 | 213,23500 Kč | 2 132,35 Kč |
| 25 | 193,53440 Kč | 4 838,36 Kč |
| 50 | 179,93180 Kč | 8 996,59 Kč |
| 100 | 167,34780 Kč | 16 734,78 Kč |
| 250 | 152,12884 Kč | 38 032,21 Kč |
| 500 | 151,58876 Kč | 75 794,38 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |



















