




1590LBGY | |
|---|---|
DigiKey Part Number | HM3614-ND |
Manufacturer | |
Manufacturer Product Number | 1590LBGY |
Description | BOX ALUM GRAY 1.99"L X 1.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.220" (30.99mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 1.988" L x 1.988" W (50.50mm x 50.50mm) | Weight 0.088 lb (39.92 g) |
Height 1.220" (30.99mm) | Base Product Number |
Area (L x W) 3.95in² (25.5cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 5 | 229,59200 Kč | 1 147,96 Kč |
| 10 | 213,23500 Kč | 2 132,35 Kč |
| 25 | 193,53440 Kč | 4 838,36 Kč |
| 50 | 179,93180 Kč | 8 996,59 Kč |
| 100 | 167,34780 Kč | 16 734,78 Kč |
| 250 | 152,12884 Kč | 38 032,21 Kč |
| 500 | 151,58876 Kč | 75 794,38 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |











