Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SNG601011R0000

DigiKey Part Number
2109-1SNG601011R0000-ND
Manufacturer
Manufacturer Product Number
1SNG601011R0000
Description
CABLE GLAND 3-6.5MM M12 POLYAMID
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 M12x1.5 Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
-
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
M12x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
Seal
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 285
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,52500 Kč85,25 Kč
257,99600 Kč199,90 Kč
507,61380 Kč380,69 Kč
1007,24850 Kč724,85 Kč
3006,70677 Kč2 012,03 Kč
5006,46948 Kč3 234,74 Kč
1 0006,16018 Kč6 160,18 Kč
2 5005,77428 Kč14 435,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč