




1590SBK | |
|---|---|
DigiKey Part Number | HM1934-ND |
Manufacturer | |
Manufacturer Product Number | 1590SBK |
Description | BOX ALUM BLACK 4.34"L X 3.23"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.810" (45.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590SBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.335" L x 3.232" W (110.11mm x 82.09mm) | Weight 0.525 lb (238.14 g) |
Height 1.810" (45.97mm) | Base Product Number |
Area (L x W) 14.0in² (90cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,06000 Kč | 367,06 Kč |
| 5 | 308,78600 Kč | 1 543,93 Kč |
| 10 | 286,86700 Kč | 2 868,67 Kč |
| 25 | 260,44360 Kč | 6 511,09 Kč |
| 50 | 242,18660 Kč | 12 109,33 Kč |
| 100 | 225,28950 Kč | 22 528,95 Kč |
| 250 | 212,49252 Kč | 53 123,13 Kč |
| Unit Price without VAT: | 367,06000 Kč |
|---|---|
| Unit Price with VAT: | 444,14260 Kč |












