




1590SGY | |
|---|---|
DigiKey Part Number | HM3661-ND |
Manufacturer | |
Manufacturer Product Number | 1590SGY |
Description | BOX ALUM GRAY 4.34"L X 3.23"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.335" L x 3.232" W (110.11mm x 82.09mm) X 1.810" (45.97mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.335" L x 3.232" W (110.11mm x 82.09mm) | Weight 0.525 lb (238.14 g) |
Height 1.810" (45.97mm) | Base Product Number |
Area (L x W) 14.0in² (90cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |









