



1554VAPL | |
|---|---|
DigiKey Part Number | HM3494-ND |
Manufacturer | |
Manufacturer Product Number | 1554VAPL |
Description | PANEL INNER STEEL UNPAINTED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554VAPL Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | Color Unpainted |
Series | Material Steel |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 5 | 219,89200 Kč | 1 099,46 Kč |
| 10 | 204,22700 Kč | 2 042,27 Kč |
| 25 | 185,34520 Kč | 4 633,63 Kč |
| 50 | 172,31380 Kč | 8 615,69 Kč |
| 100 | 160,25670 Kč | 16 025,67 Kč |
| 250 | 145,67824 Kč | 36 419,56 Kč |
| 500 | 144,33186 Kč | 72 165,93 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |












