



1554VAL2GY | |
|---|---|
DigiKey Part Number | 164-1554VAL2GY-ND |
Manufacturer | |
Manufacturer Product Number | 1554VAL2GY |
Description | ENCLOSURE PC GRAY 9.4"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included 9.400" L x 6.300" W (238.76mm x 160.02mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554VAL2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.400" L x 6.300" W (238.76mm x 160.02mm) | |
Height | 2.360" (59.94mm) | |
Area (L x W) | 59.2in² (382cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,06000 Kč | 969,06 Kč |
| 5 | 816,94800 Kč | 4 084,74 Kč |
| 10 | 759,56100 Kč | 7 595,61 Kč |
| 25 | 690,17920 Kč | 17 254,48 Kč |
| 50 | 642,19440 Kč | 32 109,72 Kč |
| 100 | 640,75820 Kč | 64 075,82 Kč |
| Unit Price without VAT: | 969,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 172,56260 Kč |






