



1554VAL2GYSL | |
|---|---|
DigiKey Part Number | 164-1554VAL2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554VAL2GYSL |
Description | ENCLOSURE PC SMOKE 9.4"L X 6.3"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Smoke Cover Included 9.400" L x 6.300" W (238.76mm x 160.02mm) X 2.360" (59.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554VAL2GYSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.400" L x 6.300" W (238.76mm x 160.02mm) | |
Height | 2.360" (59.94mm) | |
Area (L x W) | 59.2in² (382cm²) | |
Design | Cover Included | |
Material | ||
Color | Smoke | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 011,26000 Kč | 1 011,26 Kč |
| 5 | 852,51800 Kč | 4 262,59 Kč |
| 10 | 792,61200 Kč | 7 926,12 Kč |
| 25 | 720,25640 Kč | 18 006,41 Kč |
| 50 | 672,47360 Kč | 33 623,68 Kč |
| Unit Price without VAT: | 1 011,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 223,62460 Kč |






