



1554VB2GY | |
|---|---|
DigiKey Part Number | HM1820-ND |
Manufacturer | |
Manufacturer Product Number | 1554VB2GY |
Description | BOX PC GRAY 9.45"L X 6.3"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 9.449" L x 6.299" W (240.00mm x 160.00mm) X 4.724" (120.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554VB2GY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.140" (3.55mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 9.449" L x 6.299" W (240.00mm x 160.00mm) | Material Flammability Rating UL94 5VA |
Height 4.724" (120.00mm) | Base Product Number |
Area (L x W) 59.5in² (384cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 091,06000 Kč | 1 091,06 Kč |
| 5 | 920,04800 Kč | 4 600,24 Kč |
| 10 | 855,43800 Kč | 8 554,38 Kč |
| 25 | 777,39640 Kč | 19 434,91 Kč |
| 50 | 733,21660 Kč | 36 660,83 Kč |
| Unit Price without VAT: | 1 091,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 320,18260 Kč |





