Polycarbonate (PC) Panel, Inner 3.661" L x 3.644" W x 0.064" H (93.00mm x 92.57mm x 1.63mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polycarbonate (PC) Panel, Inner 3.661" L x 3.644" W x 0.064" H (93.00mm x 92.57mm x 1.63mm) Unpainted
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554LPL

DigiKey Part Number
164-1554LPL-ND
Manufacturer
Manufacturer Product Number
1554LPL
Description
GALVANIZED STEEL INNER PANEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Panel, Inner 3.661" L x 3.644" W x 0.064" H (93.00mm x 92.57mm x 1.63mm) Unpainted
Datasheet
 Datasheet
EDA/CAD Models
1554LPL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
1554L, 1554LA Series
Size / Dimension
3.661" L x 3.644" W x 0.064" H (93.00mm x 92.57mm x 1.63mm)
Color
Unpainted
Material
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,31000 Kč145,31 Kč
Manufacturers Standard Package
Unit Price without VAT:145,31000 Kč
Unit Price with VAT:175,82510 Kč