Box Polycarbonate Gray, Smoke Cover/Door Cover Included, Hand Held 4.134" L x 4.134" W (105.00mm x 105.00mm) X 3.547" (90.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray, Smoke Cover/Door Cover Included, Hand Held 4.134" L x 4.134" W (105.00mm x 105.00mm) X 3.547" (90.10mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554LA2GYSL

DigiKey Part Number
164-1554LA2GYSL-ND
Manufacturer
Manufacturer Product Number
1554LA2GYSL
Description
BOX PC GRY /SM 4.13"L X 4.13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray, Smoke Cover/Door Cover Included, Hand Held 4.134" L x 4.134" W (105.00mm x 105.00mm) X 3.547" (90.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1554LA2GYSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.134" L x 4.134" W (105.00mm x 105.00mm)
Height
3.547" (90.10mm)
Area (L x W)
17.0in² (110cm²)
Design
Cover Included, Hand Held
Material
Color
Gray, Smoke Cover/Door
Thickness
0.126" (3.20mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1577,45000 Kč577,45 Kč
Manufacturers Standard Package
Unit Price without VAT:577,45000 Kč
Unit Price with VAT:698,71450 Kč
Alternate Color
BOX PC GRAY/CLR 4.13"L X 4.13"W
In-Stock: 0
Unit Price: 577,45000 Kč
BOX PC GRAY 4.13"L X 4.13"W
In-Stock: 0
Unit Price: 469,52000 Kč