



1554L2GYSL | |
|---|---|
DigiKey Part Number | 164-1554L2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554L2GYSL |
Description | BOX PC GRY /SM 4.13"L X 4.13"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included, Hand Held 4.134" L x 4.134" W (105.00mm x 105.00mm) X 2.366" (60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554L2GYSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.134" L x 4.134" W (105.00mm x 105.00mm) | |
Height | 2.366" (60.10mm) | |
Area (L x W) | 17.0in² (110cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray, Smoke Cover/Door | |
Thickness | 0.126" (3.20mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,46000 Kč | 451,46 Kč |
| Unit Price without VAT: | 451,46000 Kč |
|---|---|
| Unit Price with VAT: | 546,26660 Kč |






