Box Polycarbonate Gray, Clear Cover/Door Cover Included, Hand Held 4.134" L x 4.134" W (105.00mm x 105.00mm) X 2.366" (60.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Polycarbonate Gray, Clear Cover/Door Cover Included, Hand Held 4.134" L x 4.134" W (105.00mm x 105.00mm) X 2.366" (60.10mm)
Hammond 1554/1555 Series Enclosures | Datasheet Preview
1554/1555 Series Enclosures from Hammond Manufacturing PIO | DigiKey

1554L2GYCL

DigiKey Part Number
164-1554L2GYCL-ND
Manufacturer
Manufacturer Product Number
1554L2GYCL
Description
BOX PC GRAY/CLR 4.13"L X 4.13"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Polycarbonate Gray, Clear Cover/Door Cover Included, Hand Held 4.134" L x 4.134" W (105.00mm x 105.00mm) X 2.366" (60.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1554L2GYCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.134" L x 4.134" W (105.00mm x 105.00mm)
Height
2.366" (60.10mm)
Area (L x W)
17.0in² (110cm²)
Design
Cover Included, Hand Held
Material
Color
Gray, Clear Cover/Door
Thickness
0.126" (3.20mm)
Features
-
Ratings
Material Flammability Rating
UL94 5VA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 240
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1451,46000 Kč451,46 Kč
Manufacturers Standard Package
Unit Price without VAT:451,46000 Kč
Unit Price with VAT:546,26660 Kč
Alternate Color
BOX PC GRAY 4.13"L X 4.13"W
In-Stock: 4
Unit Price: 411,56000 Kč
BOX PC GRY /SM 4.13"L X 4.13"W
In-Stock: 0
Unit Price: 451,46000 Kč