



1554CPL | |
|---|---|
DigiKey Part Number | HM3458-ND |
Manufacturer | |
Manufacturer Product Number | 1554CPL |
Description | PANEL INNER STEEL 4.4X2.1" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Panel, Inner 4.350" L x 2.080" W (110.49mm x 52.83mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1554CPL Models |
Category | For Use With/Related Products 1554, 1555 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 4.350" L x 2.080" W (110.49mm x 52.83mm) |
Series | Color Unpainted |
Packaging Bag | Material Polycarbonate (PC) |
Part Status Active | Base Product Number |
Type Panel, Inner |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,76000 Kč | 203,76 Kč |
| 5 | 171,14000 Kč | 855,70 Kč |
| 10 | 158,91900 Kč | 1 589,19 Kč |
| 25 | 144,19480 Kč | 3 604,87 Kč |
| 50 | 134,03420 Kč | 6 701,71 Kč |
| 100 | 124,63460 Kč | 12 463,46 Kč |
| 250 | 113,27372 Kč | 28 318,43 Kč |
| 500 | 108,64882 Kč | 54 324,41 Kč |
| Unit Price without VAT: | 203,76000 Kč |
|---|---|
| Unit Price with VAT: | 246,54960 Kč |













