




1554D2GY | |
|---|---|
DigiKey Part Number | HM1790-ND |
Manufacturer | |
Manufacturer Product Number | 1554D2GY |
Description | BOX PC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554D2GY Models |
Category | Material |
Mfr | Color Gray |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 5VA |
Size / Dimension 4.724" L x 2.559" W (120.00mm x 65.00mm) | Shipping Info Shipped from DigiKey |
Height 2.362" (60.00mm) | Weight 0.36 lb (163.29 g) |
Area (L x W) 12.1in² (78cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,48000 Kč | 450,48 Kč |
| 5 | 379,11200 Kč | 1 895,56 Kč |
| 10 | 352,29100 Kč | 3 522,91 Kč |
| 25 | 319,89000 Kč | 7 997,25 Kč |
| 50 | 297,50780 Kč | 14 875,39 Kč |
| 100 | 276,78590 Kč | 27 678,59 Kč |
| 250 | 268,28516 Kč | 67 071,29 Kč |
| Unit Price without VAT: | 450,48000 Kč |
|---|---|
| Unit Price with VAT: | 545,08080 Kč |









