




1554C2GYSL | |
|---|---|
DigiKey Part Number | HM3456-ND |
Manufacturer | |
Manufacturer Product Number | 1554C2GYSL |
Description | BOX PC GRY /SM 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate Gray, Smoke Cover/Door Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1554C2GYSL Models |
Category | Material |
Mfr | Color Gray, Smoke Cover/Door |
Series | Thickness 0.118" (3.00mm) |
Packaging Bag | Features Card Guides, PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 4.724" L x 2.559" W (120.00mm x 65.00mm) | Shipping Info Shipped from DigiKey |
Height 1.575" (40.00mm) | Weight 0.28 lb (127.01 g) |
Area (L x W) 12.1in² (78cm²) | Base Product Number |
Design Cover Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,06000 Kč | 450,06 Kč |
| 5 | 378,77800 Kč | 1 893,89 Kč |
| 10 | 351,97800 Kč | 3 519,78 Kč |
| 25 | 319,60640 Kč | 7 990,16 Kč |
| 50 | 297,24500 Kč | 14 862,25 Kč |
| 100 | 276,54390 Kč | 27 654,39 Kč |
| 250 | 268,01820 Kč | 67 004,55 Kč |
| Unit Price without VAT: | 450,06000 Kč |
|---|---|
| Unit Price with VAT: | 544,57260 Kč |









