




1555DGY | |
|---|---|
DigiKey Part Number | HM933-ND |
Manufacturer | |
Manufacturer Product Number | 1555DGY |
Description | BOX PC GRAY 4.72"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.724" L x 2.559" W (120.00mm x 65.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1555DGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.724" L x 2.559" W (120.00mm x 65.00mm) | Material Flammability Rating UL94 HB |
Height 2.362" (60.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 12.1in² (78cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,77000 Kč | 330,77 Kč |
| 5 | 278,17000 Kč | 1 390,85 Kč |
| 10 | 258,42100 Kč | 2 584,21 Kč |
| 25 | 234,59120 Kč | 5 864,78 Kč |
| 50 | 218,13180 Kč | 10 906,59 Kč |
| 100 | 202,90110 Kč | 20 290,11 Kč |
| 250 | 188,73392 Kč | 47 183,48 Kč |
| Unit Price without VAT: | 330,77000 Kč |
|---|---|
| Unit Price with VAT: | 400,23170 Kč |







