1551TTBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551TTBK

DigiKey Part Number
164-1551TTBK-ND
Manufacturer
Manufacturer Product Number
1551TTBK
Description
BOX ABS BLACK 2.36"L X 2.36"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Box ABS Black Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.590" (14.99mm)
Datasheet
 Datasheet
EDA/CAD Models
1551TTBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.360" L x 2.360" W (59.94mm x 59.94mm)
Height
0.590" (14.99mm)
Area (L x W)
5.56in² (35.9cm²)
Design
Cover Included, Hand Held
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 937
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
572,87600 Kč364,38 Kč
1068,11800 Kč681,18 Kč
2562,30800 Kč1 557,70 Kč
5058,23700 Kč2 911,85 Kč
10054,43320 Kč5 443,32 Kč
25049,78240 Kč12 445,60 Kč
50046,53018 Kč23 265,09 Kč
1 00045,25750 Kč45 257,50 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč