



0369200505 | |
|---|---|
DigiKey Part Number | WM26619-ND |
Manufacturer | |
Manufacturer Product Number | 0369200505 |
Description | PICOEZMATE 5 CIRCUIT 450MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Socket 1.48' (450.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0369200505 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.047" (1.20mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 60,76400 Kč | 607,64 Kč |
| 25 | 56,95520 Kč | 1 423,88 Kč |
| 50 | 54,23260 Kč | 2 711,63 Kč |
| 100 | 51,64280 Kč | 5 164,28 Kč |
| 250 | 48,40816 Kč | 12 102,04 Kč |
| 500 | 46,09856 Kč | 23 049,28 Kč |
| 1 000 | 43,89927 Kč | 43 899,27 Kč |
| 2 500 | 41,15341 Kč | 102 883,53 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |











